
Isolated DC-DC converter module featuring bipolar outputs, providing 12V and -12V at 725mA each. This board mount power supply operates from an 18V to 36V input range with a nominal input of 24V, delivering a total output power of 17W. Boasting 85% efficiency and 1.5kV isolation, it is designed for surface mount or through-hole applications with gold-plated contacts. The module operates across a wide temperature range of -40°C to 85°C.
Murata BWR-12/725-D24A-C technical specifications.
| Contact Plating | Gold |
| Current - Output 1 | 725mA |
| Current - Output 2 | -725mA |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 725mA |
| Max Output Power | 8.7W |
| Max Power Dissipation | 17W |
| Mount | Through Hole, Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 725mA |
| Output Power | 17W |
| Output Voltage | 12V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BWR |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata BWR-12/725-D24A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
