
Board mount DC-DC converter module featuring dual, bipolar outputs with ±12V nominal voltages and 725mA current capability per output. This regulated power supply module offers 1.5kV isolation voltage and operates from a 36V to 75V DC input range, with a nominal input of 48V. Achieving 86% efficiency, it delivers a total output power of 9W and is housed in a compact 25.4mm x 50.8mm x 11.81mm package. Suitable for both through-hole and surface mount applications, with a maximum operating temperature of 85°C.
Murata BWR-12/725-D48A-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 725mA |
| Current - Output 2 | -725mA |
| Depth | 50.8mm |
| Efficiency | 86% |
| Height | 11.81mm |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 725mA |
| Max Output Power | 17W |
| Max Power Dissipation | 17W |
| Mount | Through Hole, Surface Mount |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 725mA |
| Output Power | 9W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | BWR |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR-12/725-D48A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.