The Murata BWR-12/830-D12A is a dual-output DC/DC converter with a nominal input voltage of 24V and output voltages of 12V. It features a high current output of 830mA per channel and a total output power of 10W. The converter is isolated with a voltage of 1.5kV and is available in a module package type. It is not RoHS compliant.
Murata BWR-12/830-D12A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 830mA |
| Current - Output 2 | 830mA |
| Isolation Voltage | 1.5kV |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 10W |
| RoHS Compliant | No |
| Series | BWR |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata BWR-12/830-D12A to view detailed technical specifications.
No datasheet is available for this part.