
3W DC-DC converter module featuring dual 15V and -15V outputs, each with 100mA current capability. This hybrid, board-mount power supply offers 1.5kV isolation voltage and operates from an 18V to 72V DC input range, with a nominal input of 48V. Achieving 80% efficiency, it includes Over-Voltage Protection (OVP) and Over-Current Protection (OCP). The component is housed in a RoHS compliant DIP package with gold-plated contacts and supports through-hole mounting. Operating temperature range is -40°C to 100°C.
Murata BWR-15/100-D48-C technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | OVP, OCP |
| Height | 0.47inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | BWR |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR-15/100-D48-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
