
Board mount DC-DC converter, 10W output power, featuring dual isolated outputs with 15V and -15V nominal voltages, each capable of 330mA current. Operates with a 9V to 18V DC input range, offering 84% efficiency and 1.5kV isolation voltage. Packaged in a DIP form factor with through-hole mounting, this RoHS compliant module has a wide operating temperature range of -40°C to 100°C and a UL94 V-0 flammability rating.
Murata BWR-15/330-D12A-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 330mA |
| Current - Output 2 | 330mA |
| Depth | 50.8mm |
| Efficiency | 84% |
| Flammability Rating | UL94 V-0 |
| Height | 9.53mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 330mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 330mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BWR |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR-15/330-D12A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
