
Board mount DC-DC converter with dual isolated outputs, providing 15V and -15V at 330mA each, for a total of 10W output power. Features a wide input voltage range of 18V to 75V DC, with a nominal input of 48V. Operates efficiently at 84% with an isolation voltage of 1.5kV and a flammability rating of UL94 V-0. Housed in a DIP package with through-hole mounting, this RoHS compliant module offers a broad operating temperature range from -40°C to 100°C.
Murata BWR-15/330-D48A-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 330mA |
| Current - Output 2 | 330mA |
| Depth | 50.8mm |
| Efficiency | 84% |
| Flammability Rating | UL94 V-0 |
| Height | 9.53mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 330mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 330mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BWR |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 37g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR-15/330-D48A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.