Murata BWR-15/500-D5A technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Isolation Voltage | 1.5kV |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 8W |
| RoHS Compliant | No |
| Series | BWR |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata BWR-15/500-D5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.