
Board mount DC-DC converter module featuring dual, isolated outputs of +15V and -15V, each capable of delivering 575mA. This regulated power supply operates from an 18V to 36V DC input, with a nominal input of 24V, and provides a total output power of 17W. Key features include overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP), with 1.5kV isolation. The module offers high efficiency up to 84% and is housed in a DIP package with gold-plated contacts, suitable for both through-hole and surface mount applications.
Murata BWR-15/575-D24A-C technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Current - Output 1 | 575mA |
| Current - Output 2 | 575mA |
| Depth | 50.8mm |
| Efficiency | 84% |
| Features | OVP, OCP, OTP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 575mA |
| Max Output Power | 17W |
| Max Power Dissipation | 17W |
| Mount | Through Hole, Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 575mA |
| Output Power | 9W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BWR |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 34g |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR-15/575-D24A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.