
Board mount DC-DC converter delivering 20W total output power with dual regulated outputs of +15V and -15V, each capable of 670mA. This hybrid module features 1.5kV isolation, operates from a 9V to 36V DC input range, and achieves 83% efficiency. Encased in a DIP package with through-hole mounting, it offers a wide operating temperature range of -40°C to 100°C and meets UL94 V-0 flammability standards.
Murata BWR-15/670-D12A-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 670mA |
| Current - Output 2 | 670mA |
| Depth | 50.8mm |
| Efficiency | 83% |
| Flammability Rating | UL94 V-0 |
| Height | 11.53mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 670mA |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 670mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BWR |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 75.6g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR-15/670-D12A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
