
Board mount DC-DC converter, 3W hybrid power supply module with dual outputs. Features 15V and -15V nominal output voltages, each capable of 85mA output current. Operates with a 4.5V to 9V DC input range, nominal 5V, and offers 1kV isolation voltage. This ROHS compliant component boasts 72% efficiency and is housed in a DIP package suitable for through-hole and surface mount applications.
Murata BWR-15/85-D5-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 85mA |
| Current - Output 2 | 85mA |
| Depth | 31.75mm |
| Efficiency | 72% |
| Height | 11.43mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 85mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 85mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BWR (10W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR-15/85-D5-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.