
Board mount DC-DC converter offering dual outputs of +/-5V with a maximum output current of 1.7A per output, delivering a total of 17W maximum output power. Features a wide input voltage range of 9V to 36V DC, 1.5kV isolation voltage, and 83% efficiency. Operates across a temperature range of -40°C to 100°C and is available in a DIP package for through-hole or surface mount applications.
Murata BWR-5/1700-D12A-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.7A |
| Current - Output 2 | 1.7A |
| Depth | 50.8mm |
| Efficiency | 83% |
| Height | 0.45inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Output Power | 17W |
| Max Power Dissipation | 17W |
| Mount | Through Hole, Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 1.7A |
| Output Power | 9W |
| Output Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BWR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR-5/1700-D12A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.