Murata BWR-5/1700-D48A-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.7A |
| Current - Output 2 | 1.7A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 1.7A |
| Output Power | 9W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BWR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR-5/1700-D48A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.