
The BWR-5/250-D12 is a dual-output DC/DC converter with a nominal input voltage of 12V and output currents of 250mA each. It operates within a temperature range of -25°C to 75°C and features a DIP package with dimensions of 31.8mm in length, 20.3mm in width, and 11.4mm in height. The converter has a maximum output power of 3W and is isolated with a voltage rating of 1kV.
Murata BWR-5/250-D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Current - Output 2 | -250mA |
| Height | 11.4mm |
| Isolation Voltage | 1kV |
| Length | 31.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Power | 3W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BWR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 20.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata BWR-5/250-D12 to view detailed technical specifications.
No datasheet is available for this part.