Isolated DC/DC converter, 3W output power, featuring dual outputs of +5V and -5V, each capable of delivering 250mA. Operates with a nominal input voltage of 48V, accepting a range from 18V to 72V. Provides 1kV isolation and is housed in a DIP package with dimensions of 31.8mm (L) x 20.3mm (W) x 11.4mm (H). Suitable for operation between -25°C and 75°C, this RoHS compliant component is available in rail/tube packaging.
Murata BWR-5/250-D48-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Current - Output 2 | -250mA |
| Depth | 20.32mm |
| Height | 11.4mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 31.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BWR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR-5/250-D48-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.