
Board mount DC/DC converter delivering 30W total output power. Features dual outputs with 5V at 3A and 3.3V at 4.25A. Operates from an 18V to 36V DC input range with a nominal input of 24V. Offers 1.5kV isolation voltage and 88% efficiency. Packaged in DIP with gold contact plating, suitable for through-hole and surface mount applications.
Murata BWR-5/3-3.3/4.25-D24A-C technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Current - Output 1 | 3A |
| Current - Output 2 | 4.25A |
| Depth | 50.8mm |
| Efficiency | 88% |
| Height | 12.19mm |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.25A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BWR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR-5/3-3.3/4.25-D24A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.