Murata BWR-5/6-3.3/7-D48-C technical specifications.
| Contact Plating | Gold |
| Current - Output 1 | 6A |
| Current - Output 2 | 7A |
| Efficiency | 88% |
| Features | UVLO, OVP, SCP |
| Isolation Voltage | 1kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Series | BWR (10W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR-5/6-3.3/7-D48-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
