Board mount DC-DC converter with dual isolated outputs, providing 5V and -5V at 700mA each. Features a 10W maximum output power and 81% efficiency, operating from an 18V to 75V DC input range with a nominal input of 48V. This hybrid module offers 1kV isolation and a wide operating temperature range of -40°C to 100°C. Housed in a DIP package with through-hole mounting, it measures 2" x 1" x 0.38".
Murata BWR-5/700-D48A-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 700mA |
| Current - Output 2 | 700mA |
| Depth | 50.8mm |
| Efficiency | 81% |
| Height | 0.38inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Power | 10W |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 700mA |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BWR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR-5/700-D48A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.