
Board mount DC/DC converter, 10W, featuring dual isolated outputs of 5V and -5V, each with 900mA current capability. Operates from a 9V to 18V DC input, with a nominal input of 12V. Achieves 82% efficiency and offers 1.5kV isolation. Packaged in a DIP case for through-hole or surface mount applications, with an operating temperature range of -40°C to 100°C.
Murata BWR-5/900-D12A-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 900mA |
| Current - Output 2 | 900mA |
| Depth | 50.8mm |
| Efficiency | 82% |
| Height | 9.53mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Output Power | 10W |
| Max Power Dissipation | 9W |
| Mount | Through Hole, Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 900mA |
| Output Power | 5W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BWR (10W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR-5/900-D12A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.