Murata CDALF10M7GA018-B0 technical specifications.
| Bandwidth | 300kHz |
| Frequency | 10.7MHz |
| Insertion Loss | 3dB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | CDA |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Murata CDALF10M7GA018-B0 to view detailed technical specifications.
No datasheet is available for this part.