Murata CDALF10M7GA020-B0 technical specifications.
| Frequency | 10.7MHz |
| Lead Free | Lead Free |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | CDA |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Murata CDALF10M7GA020-B0 to view detailed technical specifications.
No datasheet is available for this part.