Murata CDALF10M7GA046-A0 technical specifications.
| Bandwidth | 330kHz |
| Package/Case | Radial |
| Frequency | 10.7MHz |
| Insertion Loss | 3dB |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Series | GA |
| RoHS | Compliant |
Download the complete datasheet for Murata CDALF10M7GA046-A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.