Murata CDALF10M7GA061B0 technical specifications.
| Frequency | 10.7MHz |
| Height | 0.236inch |
| Lead Free | Exempt |
| Length | 0.315inch |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | G |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CDALF10M7GA061B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.