Murata CDALF10M7GA084B0 technical specifications.
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Frequency | 10.7MHz |
| Length | 0.177inch |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | CDSCB |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CDALF10M7GA084B0 to view detailed technical specifications.
No datasheet is available for this part.