Murata CDBCB455KCAY24-R0 technical specifications.
| Frequency | 455kHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CDB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata CDBCB455KCAY24-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.