Murata CDBCB455KCAY50-R0 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Width | 3.1 |
| Length | 6 |
| Manufacturer Series | CDBCB |
| Height | 6.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata CDBCB455KCAY50-R0 to view detailed technical specifications.
No datasheet is available for this part.