Murata CDBKB455KCAY54-R0 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata CDBKB455KCAY54-R0 to view detailed technical specifications.
No datasheet is available for this part.