Murata CDBKB455KCLX39-R0 technical specifications.
| Bandwidth | 11kHz |
| Package/Case | SMD/SMT |
| Frequency | 455kHz |
| Insertion Loss | 3dB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata CDBKB455KCLX39-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.