The Murata CDBLB455KCAX02-B0 is a 455kHz ceramic filter with an insertion loss of 3dB. It is available in a radial package, suitable for surface mount technology. The filter operates within a temperature range of -20°C to 80°C. It is packaged in quantities of 500 and comes on a tape and reel. The part is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CDBLB455KCAX02-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Frequency | 455kHz |
| Insertion Loss | 3dB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata CDBLB455KCAX02-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.