Murata CDBLB455KCAX16-B0 technical specifications.
| Bandwidth | 4kHz |
| Package/Case | Radial |
| Frequency | 455kHz |
| Insertion Loss | 3dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata CDBLB455KCAX16-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.