Murata CDBLB455KCAY28-B0 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Width | 3 |
| Length | 6 |
| Height | 6.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata CDBLB455KCAY28-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.