Murata CDSCB10M7GA042-R0 technical specifications.
| Bandwidth | 300kHz |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Contact Plating | Copper, Tin, Silver |
| Filter Type | FM |
| Frequency | 10.7MHz |
| Height | 0.039inch |
| Impedance | 330R |
| Insertion Loss | 3dB |
| Lead Free | Exempt |
| Length | 0.177inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CDSCB |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CDSCB10M7GA042-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.