
The CDSCB10M7GA105A-R0 is a ceramic package-2 signal filter from Murata, featuring a bandwidth of 220kHz and a frequency of 10.7MHz. It has a package quantity of 1 and is packaged in cut tape. The filter is surface mountable and has a height of 0.039inch, length of 0.177inch, and width of 0.079inch. It is RoHS compliant and contains lead, making it a lead-free component.
Murata CDSCB10M7GA105A-R0 technical specifications.
| Bandwidth | 220kHz |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Frequency | 10.7MHz |
| Height | 0.039inch |
| Insertion Loss | 3dB |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CDSCB |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CDSCB10M7GA105A-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.