Murata CDSCB10M7GF109-R0 technical specifications.
| Width | 2 |
| Length | 4.5 |
| Height | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata CDSCB10M7GF109-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.