
400W open-frame power supply, chassis mount, delivering 12V at 33.3A. Features 83% efficiency, 1.5kV isolation voltage, and I²C interface. Operates from 85-264V AC input, with a 0°C to 50°C operating temperature range. Dimensions: 177.8mm (L) x 101.6mm (W) x 40.4mm (H). RoHS compliant.
Murata CEF400-112C technical specifications.
| Current - Output 1 | 33.3A |
| Efficiency | 83% |
| Features | I²C |
| Height | 40.4mm |
| Isolation Voltage | 1.5kV |
| Length | 177.8mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 300V |
| Min Input Voltage | 120V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 33.3A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 33.3A |
| Output Voltage | 12V |
| Packaging | Case |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CEF400-112C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
