Murata CF200-A12C technical specifications.
| Current - Output 1 | 16.6A |
| Efficiency | 86% |
| Height | 1.5inch |
| Length | 3.3inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Max Output Current | 16.6A |
| Max Output Power | 200W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 16.6A |
| Output Voltage | 12V |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Weight | 510g |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CF200-A12C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.