Murata CF350-A48C technical specifications.
| Current - Output 1 | 7.2A |
| Efficiency | 87% |
| Height | 1.4inch |
| Isolation Voltage | 3kV |
| Length | 6.8inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Max Output Current | 7.2A |
| Max Output Power | 350W |
| Max Power Dissipation | 350W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 7.2A |
| Output Voltage | 48V |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Voltage - Output 1 | 48V |
| Weight | 720g |
| Width | 3.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata CF350-A48C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.