Murata CFU455B2 technical specifications.
| Impedance | 1kR |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CFU |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Murata CFU455B2 to view detailed technical specifications.
No datasheet is available for this part.