Murata CFU455E2 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Radiation Hardening | No |
| Resistance | 1500R |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata CFU455E2 to view detailed technical specifications.
No datasheet is available for this part.