Murata CFUCF455KC4X-R0 technical specifications.
| Frequency | 455kHz |
| Impedance | 1kR |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CFU |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata CFUCF455KC4X-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.