The Murata CFUCF455KD1X-R0 is a ceramic filter with a frequency of 455kHz and impedance of 1kR. It operates within a temperature range of -20°C to 80°C. This component is available in a package quantity of 450 and is packaged in tape and reel. It is not RoHS compliant.
Murata CFUCF455KD1X-R0 technical specifications.
| Frequency | 455kHz |
| Impedance | 1kR |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CFU |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Murata CFUCF455KD1X-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.