Murata CFUCG455KG1A-R0 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CFU |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Murata CFUCG455KG1A-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.