Murata CFUKF450KD1X-R0 technical specifications.
| Frequency | 450kHz |
| Impedance | 1kR |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Murata CFUKF450KD1X-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.