The Murata CFUKF455KA2X-R0 is a ceramic filter with a frequency of 455kHz and impedance of 1kR. It has an insertion loss of 4dB and operates within a temperature range of -20°C to 80°C. This component is lead-free and RoHS compliant, making it suitable for surface mount applications.
Murata CFUKF455KA2X-R0 technical specifications.
| Frequency | 455kHz |
| Impedance | 1kR |
| Insertion Loss | 4dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata CFUKF455KA2X-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.