
The Murata CFUKG455KD4A-R0 is a surface mount ceramic filter with a frequency of 455kHz and impedance of 1.5kR. It operates within a temperature range of -20°C to 80°C and is available in tape and reel packaging. This component is RoHS compliant and is part of the CFUKF series. It is designed for use in signal filtering applications.
Murata CFUKG455KD4A-R0 technical specifications.
| Frequency | 455kHz |
| Impedance | 1.5kR |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CFUKF |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata CFUKG455KD4A-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.