The Murata CFUKG455KF4X-R0 is a ceramic filter with a bandwidth of 6kHz and impedance of 1.5kR. It operates within a temperature range of -20°C to 80°C and is designed for surface mount applications. This filter is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 450 pieces per reel.
Murata CFUKG455KF4X-R0 technical specifications.
| Bandwidth | 6kHz |
| Frequency | 1.5kHz |
| Impedance | 1.5kR |
| Insertion Loss | 6dB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CFUKG |
| RoHS | Compliant |
Download the complete datasheet for Murata CFUKG455KF4X-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.