Murata CFUKG455KG1A-R0 technical specifications.
| Bandwidth | 4.5kHz |
| Frequency | 455kHz |
| Impedance | 1.5kR |
| Insertion Loss | 6dB |
| Mount | Surface Mount |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CFUKG |
| RoHS | Compliant |
Download the complete datasheet for Murata CFUKG455KG1A-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.