Murata CFULA450KB4Y-B0 technical specifications.
| Frequency | 450kHz |
| Impedance | 1.5kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 1500R |
| Series | CFU |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Murata CFULA450KB4Y-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.