Murata CFULA455KB4Y-B0 technical specifications.
| Bandwidth | 15kHz |
| Depth | 7mm |
| Frequency | 1.5kHz |
| Height | 7.3mm |
| Impedance | 1.5kR |
| Insertion Loss | 5dB |
| Length | 8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 0.455MHz |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CFULA_Y |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Murata CFULA455KB4Y-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
