Murata CFULA455KG1Y-B0 technical specifications.
| Bandwidth | 4.5kHz |
| Frequency | 455kHz |
| Height | 0.299inch |
| Impedance | 2kR |
| Insertion Loss | 10dB |
| Length | 0.315inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 2000R |
| RoHS Compliant | Yes |
| Series | CFULA_Y |
| Termination | Radial |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CFULA455KG1Y-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.