Murata CFULB455KB2A-B0 technical specifications.
| Frequency | 455kHz |
| Impedance | 1.5kR |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1500R |
| RoHS Compliant | Yes |
| Series | CFU |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Murata CFULB455KB2A-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.